3436, Audio IC Development Tools Music Maker FeatherWing w/ Amp

3436, Audio IC Development Tools Music Maker FeatherWing w/ Amp
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 7-9 недель
7 010 руб.
Добавить в корзину 1 шт. на сумму 7 010 руб.
Альтернативные предложения1
Номенклатурный номер: 8004670201
Артикул: 3436

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.

Технические параметры

Brand: Adafruit
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: SPI, UART
Manufacturer: Adafruit
Operating Supply Voltage: 5 V
Product Category: Audio IC Development Tools
Product Type: Audio IC Development Tools
Product: Evaluation Modules
Series: Feather
Subcategory: Development Tools
Tool Is For Evaluation Of: VS1053B
Type: Audio Amplifier
Вес, г 4.8

Техническая документация

Datasheet
pdf, 3767 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.