4530, Adafruit Accessories Adafruit LPS25 Pressure Sensor - STEMMA QT / Qwiic - LPS25HB

4530, Adafruit Accessories Adafruit LPS25 Pressure Sensor - STEMMA QT / Qwiic - LPS25HB
Изображения служат только для ознакомления,
см. техническую документацию
37 шт., срок 7-9 недель
2 830 руб.
Добавить в корзину 1 шт. на сумму 2 830 руб.
Альтернативные предложения1
Номенклатурный номер: 8004670240
Артикул: 4530

Описание

Tools & Supplies\Accessories\Adafruit Accessories
LPS25 Pressure Sensor Breakout Board
Adafruit LPS25 Pressure Sensor Breakout Board is designed around the ST LPS25HB, a MEMS pressure sensor. This absolute pressure sensor can quickly and easily measure the air pressure, which is useful when the user wants to know about the weather or to determine altitude. The LPS25 has a wide measurement range of 260-1260hPa with 24-bit pressure data measurements that can be read up to 25 times a second (Hz). This ensures that the user always has an up-to-date and precise measurement. The device can measure within 0.2hPa after calibration (±1hPa before calibration).

Технические параметры

Brand: Adafruit
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Adafruit
Product Category: Adafruit Accessories
Product Type: Accessories
Product: Sensors
Subcategory: Supplies

Техническая документация

Datasheet
pdf, 3566 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.