4626, Acceleration Sensor Development Tools Adafruit LIS331 Triple-Axis Wide-Range +/-24g Accelerometer - STEMMA QT / Qwiic
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт., срок 6-8 недель
3 000 руб.
Добавить в корзину 1 шт.
на сумму 3 000 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Acceleration Sensor Development Tools
LIS331 Triple-Axis AccelerometerAdafruit LIS331 Triple-Axis Accelerometer is designed to measure ±6g/±12g/±24g values and features configurable high-pass and low-pass filters. The adjustable data rates allow the accelerometer to determine the measurement rate depending on the power budget. The SPI and I 2 C interfaces offer flexibility that is used in a wide range of applications. The breakout for this accelerometer offers STEMMA QT connectors that allow for the solderless connections between the development board and the LIS331. The LIS331 accelerometer provides two independent programmable interrupt generators that are used for the free-fall and motion detection.
Технические параметры
Acceleration: | 6 g/12 g/24 g |
Brand: | Adafruit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C, SPI |
Manufacturer: | Adafruit |
Operating Supply Voltage: | 3.3 V to 5 V |
Product Category: | Acceleration Sensor Development Tools |
Product Type: | Acceleration Sensor Development Tools |
Product: | Sensor Boards |
Sensing Axis: | 3-Axis |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LIS331HH |
Type: | Accelerometer Sensor |
Contents | Board(s) |
ECCN | EAR99 |
Function | Accelerometer |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | STEMMA QT |
RoHS Status | RoHS Compliant |
Type | Sensor |
Utilized IC / Part | LIS331 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары