HAL1502SU-A, Board Mount Hall Effect / Magnetic Sensors 3-wire Hall Switch (Tj. -40 C to 170 C)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
21980 шт., срок 7-9 недель
260 руб.
от 10 шт. —
170 руб.
от 100 шт. —
121 руб.
от 500 шт. —
98.53 руб.
Добавить в корзину 1 шт.
на сумму 260 руб.
Номенклатурный номер: 8004670257
Артикул: HAL1502SU-A
Бренд: TDK-Micronas
Описание
Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
HAL® 15xy SensorsTDK-Micronas HAL® 15xy Sensors feature different Hall switches containing a temperature-compensated Hall plate with active offset compensation and comparator. These sensors are available with an open-drain or current output option. The HAL 15xy series includes a 3-wire version with a short-circuit-protected open-drain output and a 2-wire version with current output. These sensors are available in the small SOT23 package and provide low power consumption and fast response times. HAL 15xy components also offer special safety features like a power-on self-test. TDK-Micronas HAL 15xy Sensors are ideally suited for various automotive and industrial applications under harsh temperature conditions and have a wide junction temperature range of -40°C to +170°C. The HAL 15xy series is AEC-Q100 qualified and ISO 26262 ASIL ready.
Технические параметры
Brand: | TDK-Micronas |
Factory Pack Quantity: Factory Pack Quantity: | 20000 |
Manufacturer: | TDK |
Maximum Operating Temperature: | +170 C |
Maximum Output Current: | 65 mA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Point Min/Max: | 1 mT to 4 mT |
Operating Supply Current: | 1.6 mA |
Operating Supply Voltage: | 2.7 V to 24 V |
Output Voltage: | 24 V |
Package / Case: | SOT-23-3 |
Part # Aliases: | HAL1502SU HAL1502SU-A-4-R-6-39-HASX-0301 |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Product: | Hall Effect Latches |
Release Point Min/Max (Brp): | -4 mT to-1 mT |
Series: | HAL150y |
Subcategory: | Sensors |
Supply Voltage - Max: | 24 V |
Supply Voltage - Min: | 2.7 V |
Termination Style: | Through Hole |
Type: | Hall Effect Latch |
With Switch: | Yes |
Вес, г | 0.11 |
Техническая документация
Datasheet
pdf, 460 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.