PDRB-75-24, DIN Rail Power Supplies 75W 24V 3.13A DIN Rail PowerSupply
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
34 шт., срок 7-9 недель
18 980 руб.
от 10 шт. —
15 350 руб.
от 23 шт. —
15 100 руб.
Добавить в корзину 1 шт.
на сумму 18 980 руб.
Описание
Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
PDRB-45/75 AC-DC DIN Rail Power SuppliesCUI Inc PDRB-45/75 AC-DC DIN Rail Power Supplies provide 12V DC, 24V DC, and 48V DC output voltage ratings, 1A to 6.3A current range, and up to 89% efficiency. The PDRB-45 models feature a 48W maximum output power rating while the PDRB-75 models offer a 76.8W maximum output power rating. CUI Inc PDRB-45/75 AC-DC DIN Rail Power Supplies are TUV certified and provide overcurrent, overvoltage, and short circuit protection.
Технические параметры
Выходное напряжение, В | 24 | |
Выходной ток, А | 3.13 | |
Мощность, Вт | 75 | |
Серия | PDRB-75 | |
Brand: | CUI Inc. | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Industry: | Industrial | |
Input Type: | 1-Phase/Single Phase | |
Input Voltage: | 90 VAC to 264 VAC, 127 VDC to 370 VDC | |
Isolation Voltage: | 3 kVAC | |
Manufacturer: | CUI Inc. | |
Maximum Operating Temperature: | +70 C | |
Minimum Operating Temperature: | -25 C | |
Mounting Style: | DIN Rail Mount | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Packaging: | Box | |
Part # Aliases: | 668-00034R | |
Product Category: | DIN Rail Power Supplies | |
Product Type: | DIN Rail Power Supplies | |
Product: | Switching Supplies | |
Subcategory: | AC-DC Power Supply | |
Applications | ITE (Commercial) | |
Approval Agency | CB Scheme, EN, IEC, SIQ, TUV | |
Current - Output (Max) | 3.13A | |
ECCN | EAR99 | |
Efficiency | 88% | |
Features | Adjustable Output, IP20, Universal Input | |
HTSUS | 8504.40.9520 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | DIN Rail | |
Number of Outputs | 1 | |
Operating Temperature | -25В°C ~ 70В°C (With Derating) | |
Package | Box | |
Power (Watts) | 75W | |
RoHS Status | RoHS Compliant | |
Series | PDRB-75 (75W) -> | |
Size / Dimension | 4.04"" L x 1.36"" W x 4.96"" H (102.5mm x 34.5mm x | |
Standard Number | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3- | |
Type | Enclosed | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Isolation | 3kV | |
Voltage - Output 1 | 24V | |
Вес, г | 360 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.