TB002-500-08BE, Fixed Terminal Blocks Terminal block, screw type, 5.00 , horizontal, 8 poles, CUI Blue, slotted screw, PCB mount
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6128 шт., срок 7-9 недель
430 руб.
от 10 шт. —
290 руб.
от 100 шт. —
229 руб.
от 250 шт. —
180.13 руб.
Добавить в корзину 1 шт.
на сумму 430 руб.
Альтернативные предложения1
Описание
Connectors\Terminal Blocks\Fixed Terminal Blocks
Screw Type Terminal BlocksCUI Devices Screw Type Terminal Block connectors offer various orientations, pitches, colors, and housing styles. These blocks feature 2 to 24 pole counts, 5mm, 5.08mm, and 7.62mm pitches, and 500MΩ insulation. The terminal block connectors are both UL and CE safety certified and operate within -40°C to 105°C temperature range.
Технические параметры
Brand: | CUI Devices |
Color: | Blue |
Connection Method: | Screw |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Current Rating: | 15 A |
Factory Pack Quantity: Factory Pack Quantity: | 960 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polybutylene Terephthalate(PBT) |
Manufacturer: | CUI Devices |
Mounting Angle: | Horizontal |
Mounting Style: | PCB Mount |
Number of Positions: | 8 Position |
Pitch: | 5 mm |
Product Category: | Fixed Terminal Blocks |
Product Type: | Fixed Terminal Blocks |
Product: | Fixed Terminal Blocks |
Series: | TB002-500 |
Subcategory: | Terminal Blocks |
Termination Style: | Through Hole |
Voltage Rating: | 300 V |
Wire Gauge Max: | 12 AWG |
Wire Gauge Min: | 22 AWG |
Clamp Material - Plating | Steel, Stainless |
Color | Blue |
Contact Material - Plating | Copper Alloy - Tin Plated |
Current | 15A |
ECCN | EAR99 |
Features | Interlocking (Side) |
Housing Material | Polybutylene Terephthalate (PBT) |
HTSUS | 8536.90.4000 |
Mating Orientation | Horizontal with Board |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Number of Levels | 1 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Box |
Pitch | 0.197"" (5.00mm) |
Positions Per Level | 8 |
RoHS Status | RoHS Compliant |
Screw Material - Plating | Steel - Zinc Plated |
Screw Thread | M2.5 |
Torque - Screw | 0.4 Nm (3.5 Lb-In) |
Voltage | 300V |
Wire Gauge | 12-22 AWG |
Wire Termination | Screw - Leaf Spring, Wire Guard |
Вес, г | 8.23 |
Техническая документация
Datasheet
pdf, 318 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.