DCM3623EA5N53B4T70, Power Management IC Development Tools DCM3623TA5N53B4T70 Evaluation Board

DCM3623EA5N53B4T70, Power Management IC Development Tools DCM3623TA5N53B4T70 Evaluation Board
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
228 500 руб.
Добавить в корзину 1 шт. на сумму 228 500 руб.
Номенклатурный номер: 8004670634
Артикул: DCM3623EA5N53B4T70
Бренд: Vicor

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
3623 ChiP DCM Evaluation Boards

Vicor 3623 ChiP DCM Evaluation Boards are designed for evaluating low input voltage 3623 ChiP DC-DC converters. Users can configure the boards for various enabling and fault-monitoring schemes. These eval boards can also be configured to exercise various modes of trimming, depending on application requirements. Vicor 3623 ChiP DCM Evaluation Boards can be used to evaluate DCMs in a stand-alone configuration or as an array of modules.

Технические параметры

Brand: Vicor
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 100 V
Manufacturer: Vicor
Output Voltage: 48 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Series: DCM3623
Subcategory: Development Tools
Tool Is For Evaluation Of: DCM3623TA5N53B4T70
Type: Isolated DC/DC Converter
Вес, г 624

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.