M2GL050-VFG400I, FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56KLEs

M2GL050-VFG400I, FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56KLEs
Изображения служат только для ознакомления,
см. техническую документацию
29 760 руб.
от 25 шт.24 190 руб.
от 90 шт.23 560 руб.
Добавить в корзину 1 шт. на сумму 29 760 руб.
Номенклатурный номер: 8004670967
Артикул: M2GL050-VFG400I

Описание

Semiconductors\Programmable Logic ICs\FPGA - Field Programmable Gate Array
IGLOO®2 Field-Programmable Gate Arrays (FPGAs)
Microchip Technology IGLOO®2 Field-Programmable Gate Arrays (FPGAs) are ideal for general-purpose functions such as Gigabit Ethernet or dual PCI Express® control planes, bridging functions, input/output (I/O) expansion and conversion, video/image processing, system management, and secure connectivity. They are used in applications for the communications, industrial, medical, defense and aviation markets.

Технические параметры

Brand: Microchip Technology
Data Rate: 667 Mb/s
Embedded Memory: 1826 kbit
Factory Pack Quantity: Factory Pack Quantity: 90
Manufacturer: Microchip
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 207 I/O
Number of Logic Elements: 56340 LE
Number of Transceivers: 4 Transceiver
Operating Supply Voltage: 1.2 V
Package / Case: LFBGA-400
Packaging: Tray
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Series: M2GL050
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.26 V
Supply Voltage - Min: 1.14 V
Tradename: IGLOO2

Техническая документация

Datasheet
pdf, 1412 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем