THM 15-2413, Isolated DC/DC Converters - Through Hole 18-36Vin 15V 1000mA 15W Iso Medical

THM 15-2413, Isolated DC/DC Converters - Through Hole 18-36Vin 15V 1000mA 15W Iso Medical
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 6-8 недель
15 970 руб.
от 5 шт.14 830 руб.
Добавить в корзину 1 шт. на сумму 15 970 руб.
Альтернативные предложения1
Номенклатурный номер: 8004671229
Артикул: THM 15-2413
Бренд: Traco Power

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
THM-15 Series 15W DC/DC Converters

TRACO Power THM-15 15W DC/DC Converters include medical 15W units in a compact 1.6" x 1" plastic package with single- and dual-output options. The series offers low leakage current and a wide 2: 1 input voltage range. The 15W converters operate in -40°C to +85°C temperatures, at up to 5000m, with 5000 V AC rms I/O isolation, rated for 250V AC rms working voltage. TRACO Power THM-15 15W DC/DC Converters are certified according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP, with a five-year product warranty and high efficiency of up to 90%. The THM-15 series provides a reliable solution not only for medical equipment but also for demanding applications such as transportation, control and measurement, and IGBT drivers.

Технические параметры

Brand: TRACO Power
Factory Pack Quantity: Factory Pack Quantity: 10
Industry: Medical
Input Voltage, Max: 36 V
Input Voltage, Min: 18 V
Input Voltage: 18 V to 36 V
Isolation Voltage: 5 kV
Manufacturer: TRACO Power
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 1 A
Output Power: 15 W
Output Voltage-Channel 1: 15 V
Package/Case: DIP-5
Packaging: Tube
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: THM 15
Subcategory: DC-DC Converter
Вес, г 24

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.