TRN 3-0522SM, Isolated DC/DC Converters - SMD 4.5-13.2Vin+/-12V 3W +/-125mA Iso Reg SM

TRN 3-0522SM, Isolated DC/DC Converters - SMD 4.5-13.2Vin+/-12V 3W +/-125mA Iso Reg SM
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 7-9 недель
7 310 руб.
от 5 шт.6 900 руб.
от 10 шт.6 400 руб.
Добавить в корзину 1 шт. на сумму 7 310 руб.
Номенклатурный номер: 8004671370
Артикул: TRN 3-0522SM
Бренд: Traco Power

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - SMD
TRN1 & TRN3 Ultra-Compact DC/DC Converters

TRACO Power TRN1 and TRN3 Ultra-Compact DC/DC Converters are fully regulated, featuring optimized efficiency and thermal management. This engineering enables a package size as small as 11.9mm x 7.7mm x 11.0mm, offering both compact SIP or SMD versions. These high-performance DC/DC converters provide short circuit protection, supporting 1600V DC I/O-isolation and a wide range of input voltages (2: 1) with no minimum load required. TRACO Power TRN1 and TRN3 DC/DC Converters come with a three-year product warranty and have an operating temperature range of -40°C to + 85°C (TRN3) and -40°C to +90°C (TRN1) with derating and full power, convection cooled to +65°C in 3W and +90C in the 1W.

Технические параметры

Brand: TRACO Power
Factory Pack Quantity: Factory Pack Quantity: 10
Industry: Industrial
Input Voltage, Max: 13.2 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 13.2 V
Isolation Voltage: 1.6 kV
Manufacturer: TRACO Power
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Output Current-Channel 1: 125 mA
Output Current-Channel 2: 125 mA
Output Power: 3 W
Output Voltage-Channel 1: 12 V
Output Voltage-Channel 2: -12 V
Package / Case: SMD-7
Packaging: Reel, Cut Tape
Product Category: Isolated DC/DC Converters-SMD
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: TRN 3SM
Subcategory: DC-DC Converter
Вес, г 2.1

Техническая документация

Datasheet
pdf, 919 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.