2105-1521-019, RF Connectors / Coaxial Connectors SMB / RIGHT ANGLE PLUG FEMALE CRIMP TYPE FOR 2.6/50 D CABLE GOLD

2105-1521-019, RF Connectors / Coaxial Connectors SMB / RIGHT ANGLE PLUG FEMALE CRIMP TYPE FOR 2.6/50 D CABLE GOLD
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 7-9 недель
4 970 руб.
от 10 шт.3 790 руб.
от 100 шт.2 940 руб.
Добавить в корзину 1 шт. на сумму 4 970 руб.
Альтернативные предложения1
Номенклатурный номер: 8004671412
Артикул: 2105-1521-019
Бренд: Radiall

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
SMB Series RF Connectors
Radiall SMB Series RF Connectors are subminiature coaxial connectors that provide a fast and reliable connection for high-density packaging for applications up to 4GHz. These connectors include cable plugs/jacks with bulkhead and panel mount configurations, through-hole/SMT and edge card receptacles, and in-series/in-between series adapters. The SMB RF connectors feature low weight and reduced outline dimensions, snap-on coupling, and versions with lower mating forces than the standard ones. Typical applications include mobile communication systems, civil and military telecommunications, aeronautics, and automotive.

Технические параметры

Body Finish: Gold
Body Material: Brass
Brand: Radiall
Cable Type: RD-316, RG-174DS, 316DS, M17/152
Contact Material: Beryllium Copper
Contact Plating: Gold
Coupling Mechanism: Slide On
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Socket)
Impedance: 50 Ohms
Insulation Resistance: 1000 MOhms
Manufacturer: Radiall
Maximum Frequency: 4 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Right Angle
Packaging: Each
Polarity: Reverse
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: RP-SMB
Series: SMB
Subcategory: RF Interconnects
Termination Style: Crimp
Voltage Rating: 250 V

Техническая документация

Datasheet 1009-1511-005
pdf, 6127 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.