EHRJ45P6S, Modular Connectors / Ethernet Connectors EHRJ45 CAT 6 SHIELDE
![Фото 1/4 EHRJ45P6S, Modular Connectors / Ethernet Connectors EHRJ45 CAT 6 SHIELDE](https://static.chipdip.ru/lib/696/DOC028696457.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/909/DOC004909653.jpg)
![](https://static.chipdip.ru/lib/058/DOC006058376.jpg)
![](https://static.chipdip.ru/lib/404/DOC044404474.jpg)
2345 шт., срок 6-8 недель
4 620 руб.
от 10 шт. —
3 830 руб.
от 25 шт. —
3 440 руб.
от 50 шт. —
3 140.60 руб.
Добавить в корзину 1 шт.
на сумму 4 620 руб.
Альтернативные предложения1
Описание
Connectors\Modular Connectors / Ethernet Connectors
EH Audio, Video, & Data ConnectorsSwitchcraft EH EH Audio, Video, and Data Connectors are built into standard panel-mount XLR housings. These connectors are used to create custom I/O panels and wall plates for A/V, pro audio, broadcast, and mobile installations. All EH connectors are compatible with Switchcraft QGPK Series rack panels and WP Series wall plates. These connectors are available individually or with mountings screws. The EH connectors can also be ordered in custom combinations.
Технические параметры
Тип разъёма | RJ-45 |
Application: | 1G/10G Base-T |
Brand: | Switchcraft |
Color: | Black |
Configuration: | 1x1 |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Manufacturer: | Switchcraft |
Mounting Angle: | Straight |
Mounting Style: | Flange Mount |
Number of Positions / Contacts per Port: | 8P8C |
Performance Category: | Cat 6 |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Couplers |
Series: | EHRJ45 |
Shielding: | Shielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Type: | Modular |
USOC Codes: | RJ45 |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.80.00 |
Type | RJ-45 |
Gender | F |
Number of Terminals | 8 |
Number of Contacts | 8 |
Number of Ports | 1 |
Number of Loaded Positions | 8 |
Category Number | Cat 6 |
Body Orientation | Straight |
Shell Material | Copper Alloy |
Shell Plating | Nickel |
Product Style | Single |
Product Length (mm) | 25.9 |
Product Depth (mm) | 30.98 |
Product Height (mm) | 29.46 |
Mounting | Panel Mount |
Application | 1G/10G Base-T |
Color | Black |
Configuration | 1x1 |
Factory Pack Quantity | 25 |
Mounting Angle | Straight |
Mounting Style | Flange Mount |
Number of Positions - Contacts per Port | 8P8C |
Performance Category | Cat 6 |
Product | Couplers |
Series | EHRJ45 |
Shielding | Shielded |
Tab Direction | User Selectable |
USOC Codes | RJ45 |
Вес, г | 10 |
Техническая документация
Datasheet EHRJ45P6S
pdf, 140 КБ
Основные виды телефонных разъемов
pdf, 101 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары