UHDBNC47, RF Connectors / Coaxial Connectors UHD BNC for 4794R Cable

UHDBNC47, RF Connectors / Coaxial Connectors UHD BNC for 4794R Cable
Изображения служат только для ознакомления,
см. техническую документацию
69 шт., срок 7-9 недель
2 660 руб.
от 10 шт.2 270 руб.
Добавить в корзину 1 шт. на сумму 2 660 руб.
Номенклатурный номер: 8004671978
Артикул: UHDBNC47
Бренд: Switchcraft

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
MVP32K1UHD Patch Panel Accessories

Switchcraft MVP32K1UHD Patch Panel Accessories are designed to provide stability and support MVP32K1UHD Patch Panel. These MVP32K1UHD Patch Panel Accessories includes UHD patch cords, video looping plug, UHD BNC cable connectors, and video terminating plug. These UHD patch cords are available in various colors and lengths up to 10ft. The MVP32K1UHD patch panel's looping and terminating plugs are used with a mid-size MVP32K1UHD patch bay. These MVP32K1UHD patch panel's UHD BNC cable connectors are designed for high-resolution video signal transmissions.

Технические параметры

Brand: Switchcraft
Cable Type: Belden 4794R
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Pin)
Impedance: 75 Ohms
Manufacturer: Switchcraft
Maximum Frequency: 20 GHz
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Packaging: Bulk
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: BNC
Series: Ultra VideoPatch
Subcategory: RF Interconnects
Termination Style: Crimp

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.