ATM-4LP, Automotive Fuses 4A 32Vdc 1kA LP

38 шт., срок 6-8 недель
1 360 руб.
от 10 шт.1 170 руб.
Добавить в корзину 1 шт. на сумму 1 360 руб.
Номенклатурный номер: 8004672091
Артикул: ATM-4LP
Бренд: Eaton

Описание

Circuit Protection\Fuses\Automotive Fuses
Battery Management Systems Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Технические параметры

Brand: Bussmann/Eaton
Factory Pack Quantity: 5
Manufacturer: Eaton
Packaging: Bulk
Product Category: Automotive Fuses
Product Type: Automotive Fuses
Subcategory: Fuses
Вес, г 2

Техническая документация

Datasheet
pdf, 574 КБ
Datasheet
pdf, 574 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.