FRS-R-50, Industrial & Electrical Fuses 600V 50A Dual Elemtent Time Delay

FRS-R-50, Industrial & Electrical Fuses 600V 50A Dual Elemtent Time Delay
Изображения служат только для ознакомления,
см. техническую документацию
18 шт., срок 6-8 недель
19 640 руб.
от 5 шт.17 740 руб.
от 10 шт.14 950 руб.
Добавить в корзину 1 шт. на сумму 19 640 руб.
Альтернативные предложения1
Номенклатурный номер: 8004672261
Артикул: FRS-R-50
Бренд: Eaton

Описание

Circuit Protection\Fuses\Industrial & Electrical Fuses
Battery Management Systems
Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Технические параметры

Body Style: Cartridge Fuses
Brand: Bussmann/Eaton
Current Rating: 50 A
Diameter: 1.06 in
Factory Pack Quantity: Factory Pack Quantity: 10
Fuse Size / Group: Class RK5
Fuse Type: Time Delay/Slow Blow
Indicator Style: Without Indicator
Interrupt Rating: 200 kA
Manufacturer: Eaton
Mounting Style: Holder
Packaging: Bulk
Product Category: Industrial & Electrical Fuses
Product Type: Industrial Power Fuses
Product: Class RK5 Fuses
Series: FRS-R
Subcategory: Fuses
Termination Style: Clip
Type: General
Voltage Rating AC: 600 VAC
Вес, г 136.1

Техническая документация

Datasheet
pdf, 301 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.