HB1840-2R5606-R, Supercapacitors / Ultracapacitors 60F 2.8V EDLC HB SERIES CYL

HB1840-2R5606-R, Supercapacitors / Ultracapacitors 60F 2.8V EDLC HB SERIES CYL
Изображения служат только для ознакомления,
см. техническую документацию
82 шт., срок 6-8 недель
2 370 руб.
от 10 шт.2 140 руб.
от 30 шт.1 850 руб.
Добавить в корзину 1 шт. на сумму 2 370 руб.
Номенклатурный номер: 8004672295
Артикул: HB1840-2R5606-R
Бренд: PowerStor / Eaton

Описание

Passive Components\Capacitors\Supercapacitors / Ultracapacitors
HB 2.5V Supercapacitors

PowerStor / Eaton HB Series 2.5V Supercapacitors are high-reliability, high-power, ultra-high capacitance energy storage devices utilizing electrochemical double-layer capacitor (EDLC) construction. The capacitors feature low ESR for high power density with environmentally friendly materials for a green power solution. The series has a capacitance range of 3.0F to 110F, a maximum working voltage of 2.5V, and a temperature range of -25°C to +85°C. PowerStor / Eaton HB Series 2.5V Supercapacitors applications include backup power, pulse power, and hybrid power systems.

Технические параметры

Brand: PowerStor/Eaton
Capacitance: 60 F
Diameter: 18 mm
ESR: 25 mOhms
Factory Pack Quantity: Factory Pack Quantity: 30
Lead Diameter: 0.8 mm
Lead Spacing: 7.5 mm
Leakage Current: 47 uA
Life: 1000 Hour
Manufacturer: Eaton
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Operating Temperature Range: -25 C to+70 C
Orientation: Vertical
Packaging: Bulk
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
Series: HB
Subcategory: Capacitors
Termination Style: Radial
Tolerance: -10%, +30%
Type: Cylindrical
Voltage Rating DC: 2.5 VDC
Вес, г 19

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.