E-L6219R013TR, Motor / Motion / Ignition Controllers & Drivers Dual Stepper Motor

E-L6219R013TR, Motor / Motion / Ignition Controllers & Drivers Dual Stepper Motor
Изображения служат только для ознакомления,
см. техническую документацию
1216 шт., срок 6-8 недель
1 190 руб.
от 10 шт.990 руб.
от 25 шт.906 руб.
от 100 шт.734.61 руб.
Добавить в корзину 1 шт. на сумму 1 190 руб.
Номенклатурный номер: 8004672673
Артикул: E-L6219R013TR
Бренд: STMicroelectronics

Описание

Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
Stepper Motor Drivers
STMicroelectronics Stepper Motor Drivers are a portfolio of STSPIN stepper motor drivers that span from relatively simple ICs to more complex solutions. Like solutions that need to autonomously drive a stepper motor using high-level motion commands. These commands come from the motor or motion control system host like a microcontroller, DSP or FPGA. STSPIN stepper motor drivers provide a ready-to-use solution for motor and motion control systems in a range of voltage and current ratings. The drivers are available in a large selection of space-saving, thermally-enhanced packages.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 44 mA
Operating Supply Voltage: 4.5 V to 10 V
Output Current: 500 mA
Package / Case: SOIC-24
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Stepper Motor Controllers/Drivers
Series: L6219R
Subcategory: PMIC-Power Management ICs
Type: Bipolar Stepper
Вес, г 0.31

Техническая документация

Datasheet
pdf, 182 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.