I3G4250DTR, Gyroscopes 3-axis gyroscope for industrial, digital output, extended operating temperature
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10167 шт., срок 7-9 недель
3 150 руб.
от 10 шт. —
2 220 руб.
от 100 шт. —
1 660 руб.
от 250 шт. —
1 601.77 руб.
Добавить в корзину 1 шт.
на сумму 3 150 руб.
Альтернативные предложения1
Описание
Sensors\Motion & Position Sensors\Gyroscopes
I3G4250D 3-Axis Digital Output GyroscopeSTMicroelectronics I3G4250D 3-Axis Digital Output Gyroscope is a low-power angular rate sensor able to provide unprecedented stability at zero-rate level and sensitivity over temperature and time. The I3G4250D includes a sensing element and an IC interface capable of providing the measured angular rate to the application through a standard SPI digital interface. This gyroscope comes with I 2 C compatible interface. The sensing element is manufactured using a dedicated micromachining process developed by STMicroelectronics to produce inertial sensors and actuators on silicon wafers.
Технические параметры
Acceleration: | 10000 g |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Interface Type: | I2C, SPI |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 6.1 mA |
Output Type: | Digital |
Package / Case: | LGA-16 |
Product Category: | Gyroscopes |
Product Type: | Gyroscopes |
Range: | +/-245 dps, +/-500 dps, +/-2000 dps |
Resolution: | 16 bit |
Sensing Axis: | X, Y, Z |
Sensitivity: | 8.75 mdps/digit, 17.5 mpds/digit, 70 mpds/digit |
Series: | I3G4250D |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.4 V |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.4 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Axis | 3 |
Package Type | LGA |
Pin Count | 16 |
Sensitivity | 79.3mdps/digit |
Sensor Type | Gyroscope |
Technology | Digital |
Вес, г | 0.15 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.