L6472HTR, Motor / Motion / Ignition Controllers & Drivers Motor DRV SPI dSPIN 7.0A 3.0 rms 8 - 45V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
370 шт., срок 6-8 недель
1 930 руб.
от 10 шт. —
1 660 руб.
от 25 шт. —
1 580 руб.
от 100 шт. —
1 281.82 руб.
Добавить в корзину 1 шт.
на сумму 1 930 руб.
Альтернативные предложения1
Описание
Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
Stepper Motor DriversSTMicroelectronics Stepper Motor Drivers are a portfolio of STSPIN stepper motor drivers that span from relatively simple ICs to more complex solutions. Like solutions that need to autonomously drive a stepper motor using high-level motion commands. These commands come from the motor or motion control system host like a microcontroller, DSP or FPGA. STSPIN stepper motor drivers provide a ready-to-use solution for motor and motion control systems in a range of voltage and current ratings. The drivers are available in a large selection of space-saving, thermally-enhanced packages.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 500 uA |
Operating Supply Voltage: | 8 V to 45 V |
Output Current: | 3 A |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Stepper Motor Controllers/Drivers |
Series: | L6472 |
Subcategory: | PMIC-Power Management ICs |
Type: | Microstepping |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 45 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 5000 |
Minimum Operating Supply Voltage (V) | 8 |
Minimum Operating Temperature (°C) | -40 |
Motor Type | Stepper Motor |
Mounting | Surface Mount |
Operating Supply Voltage (V) | 8 to 45 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | HTSSOP EP |
Type | Motor Driver |
Вес, г | 0.11 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.