SR2UARU, Supervisory Circuits 6 pin Smart Reset

SR2UARU, Supervisory Circuits 6 pin Smart Reset
Изображения служат только для ознакомления,
см. техническую документацию
21003 шт., срок 7-9 недель
330 руб.
от 10 шт.280 руб.
от 25 шт.262 руб.
от 100 шт.207.95 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Номенклатурный номер: 8004673061
Артикул: SR2UARU
Бренд: STMicroelectronics

Описание

Semiconductors\Power Management ICs\Supervisory Circuits
Wearables
Wearable applications are making a growing impact in markets that range from healthcare technologies, including remote heart-rate monitoring, to consumer applications such as smart fashion accessories. STMicroelectronics presents an industry-leading range of motion and environmental sensors in a broad range of already available wearable applications. These products include ultra-low power microcontrollers, award-winning BlueNRG BLUETOOTH® Smart wireless connectivity solutions, as well as analog and mixed-signal devices. STMicroelectronics provides a comprehensive platform for addressing the needs of any wearable design.

Технические параметры

Battery Backup Switching: No Backup
Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 3000
Manual Reset: No Manual Reset
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 2 Input
Output Type: Active Low, Open Drain
Package / Case: DFN-6
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 10 s
Series: SR2
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Threshold Voltage: 5.5 V
Tradename: Reset
Type: Voltage Supervisory
Watchdog Timers: No Watchdog
Вес, г 0.02

Техническая документация

Datasheet
pdf, 442 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.