STEVAL-IFP023V1, Other Development Tools 16-bit digital input based on CLT01-38S4

STEVAL-IFP023V1, Other Development Tools 16-bit digital input based on CLT01-38S4
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
68 460 руб.
Добавить в корзину 1 шт. на сумму 68 460 руб.
Номенклатурный номер: 8004673122
Артикул: STEVAL-IFP023V1
Бренд: STMicroelectronics

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Other Development Tools
STEVAL-IFP023V1 16-Bit Digital Input Card

STMicroelectronics STEVAL-IFP023V1 16-Bit Digital Input Card allows for performance evaluation of the CLT01-38S4 high-speed protected digital termination array in industrial environmental conditions. STMicroelectronics STEVAL-IFP023V1 includes two CLT01-38S4 chips connected to an SPI bus in a daisy chain configuration. It offers a 16-bit digital input interface and indicates each sensor logic state with an LED.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: CLT01-38S4
Interface Type: SPI
Manufacturer: STMicroelectronics
Operating Supply Voltage: 3 V
Packaging: Bulk
Product Category: Other Development Tools
Product Type: Other Development Tools
Product: Evaluation Boards
Series: STEVAL-IFP023V1
Subcategory: Development Tools
Tool Is For Evaluation Of: CLT01-38S4
Type: Digital Termination Array
Вес, г 135

Техническая документация

Datasheet STEVAL-IFP023V1
pdf, 250 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.