STEVAL-ILL058V1, LED Lighting Development Tools BOARD & REF DESIGN

Фото 1/2 STEVAL-ILL058V1, LED Lighting Development Tools BOARD & REF DESIGN
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6-8 недель
13 430 руб.
Добавить в корзину 1 шт. на сумму 13 430 руб.
Номенклатурный номер: 8004673133
Артикул: STEVAL-ILL058V1
Бренд: STMicroelectronics

Описание

Embedded Solutions\Engineering Tools\LED Lighting Development Tools
STEVAL-ILL Evaluation Boards

STMicroelectronics STEVAL-ILL Evaluation Boards are based on the LED 5000, STP16CPC26, STAP08DP05, STAP16DPS05, and L6585DE. The STMicroelectronics LED5000 device is an 850kHz fixed switching frequency monolithic step-down DC-DC converter. The STP16CPC26 is a monolithic, low voltage, 16-bit constant current LED sink driver. The STAP08DP05 is a monolithic, low voltage, low current power 8-bit shift register. The STAP16DPS05 is a monolithic, low voltage, low current power 16-bit shift register. The L6585DE is a combo IC for power factor correction (PFC) and ballast control.

Технические параметры

Brand: STMicroelectronics
Core: STAP08DP05
Description/Function: High brightness LED array driver, 40 white LED
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: STM8A, A5974D, STAP16DPS05
Manufacturer: STMicroelectronics
Operating Supply Voltage: 6 V to 24 V
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Evaluation Boards
Series: STEVAL-ILL058V1
Subcategory: Development Tools
Base Product Number STEVAL ->
ECCN 3A991A2
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Outputs and Type 40, Non-Isolated
Package Box
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplied Contents Board(s)
Utilized IC / Part A5974D, STAP08DP05, STM8A
Voltage - Input 6V ~ 24V
Вес, г 58

Техническая документация

Datasheet
pdf, 281 КБ
Datasheet STEVAL-ILL058V1
pdf, 290 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.