STEVAL-ILL074V2, LED Lighting Development Tools 60 W wide input range flyback converter using HVLED001A controller in FOT mode

STEVAL-ILL074V2, LED Lighting Development Tools 60 W wide input range flyback converter using HVLED001A controller in FOT mode
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 540 руб.
Добавить в корзину 1 шт. на сумму 21 540 руб.
Альтернативные предложения1
Номенклатурный номер: 8004673138
Артикул: STEVAL-ILL074V2
Бренд: STMicroelectronics

Описание

Embedded Solutions\Engineering Tools\LED Lighting Development Tools
STEVAL-ILL074V1/STEVAL-ILL074V2 Eval Boards

STMicroelectronics STEVAL-ILL074V1/STEVAL-ILL074V2 60W Wide Input Range Flyback Converter Boards provide stable and insulated 52V voltage buses suitable for secondary side circuitry. This allows for a total output power of 60W, given a wide input voltage range. An auxiliary 15V output is also present to supply small circuitries absorbing a maximum current of 50mA.

Технические параметры

Brand: STMicroelectronics
Core: HVLED001A
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: HVLED001A
Manufacturer: STMicroelectronics
Operating Supply Voltage: 52 V
Output Current: 1.2 A
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Evaluation Boards
Series: STEVAL-ILL074V2
Subcategory: Development Tools
Вес, г 176.6

Техническая документация

Datasheet
pdf, 289 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.