STEVAL-MKI189V1, Sockets & Adapters LSM6DSM adapter board for a standard DIL24 socket
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 шт., срок 7-9 недель
5 290 руб.
от 5 шт. —
5 030 руб.
Добавить в корзину 1 шт.
на сумму 5 290 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\Embedded Tools & Accessories\Sockets & Adapters
STEVAL-MKI189V1 LSM6DSM Adapter BoardSTMicroelectronics STEVAL-MKI189V1 LSM6DSM Adapter Board is designed to evaluate MEMS devices in the LSM6DSM product family. The board offers fast system prototyping and device evaluation and can be plugged into a standard DIL 24 socket. The STMicroelectronics STEVAL-MKI189V1 LSM6DSM Adapter Board provides the complete LSM6DSM pin-out and comes ready-to-use with the required decoupling capacitors on the V DD power supply line.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | DIL-24 Socket, STEVAL-MKI109V3 |
Manufacturer: | STMicroelectronics |
Packaging: | Bulk |
Product Category: | Sockets & Adapters |
Product Type: | Sockets & Adapters |
Product: | Adapters |
Series: | STEVAL-MKI189V1 |
Subcategory: | Embedded Solutions |
Tool Is For Evaluation Of: | LSM6DSM |
Base Product Number | STEVAL -> |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Interface | IВІC, Serial, SPI |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
Sensor Type | Accelerometer, Gyroscope, 3 Axis |
Supplied Contents | Board(s) |
Utilized IC / Part | LSM6DSM |
Тип Аксессуара | Adapter Board |
Featured Device | LSM6DSM |
For Use With | STEVAL-MKI109V3 Motherboard, Standard DIL24 Socket |
Kit Classification | Adapter Board |
Kit Name | LSM6DSM Adapter Board |
Вес, г | 3.4 |
Техническая документация
Datasheet
pdf, 979 КБ
Datasheet STEVAL-MKI189V1
pdf, 977 КБ
Адаптеры для программирования микросхем 2014
pdf, 419 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.