STLUX385ATR, LED Lighting Drivers Masterlux Dig Cntrl PWM 6 SMEDs

STLUX385ATR, LED Lighting Drivers Masterlux Dig Cntrl PWM 6 SMEDs
Изображения служат только для ознакомления,
см. техническую документацию
1381 шт., срок 7-9 недель
1 840 руб.
от 10 шт.1 570 руб.
от 25 шт.1 480 руб.
от 100 шт.1 200 руб.
Добавить в корзину 1 шт. на сумму 1 840 руб.
Альтернативные предложения1
Номенклатурный номер: 8004673255
Артикул: STLUX385ATR
Бренд: STMicroelectronics

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
STLUX Digital LED Lighting Drivers

STMicroelectronics STLUX™ Digital LED Lighting Drivers are tailored for lighting and power conversion. The STLUX series integrates a digital addressable lighting interface (DALI) for remote control and monitoring and has been successfully integrated into a wide range of architectures and applications. STMicroelectronics STLUX programmable controllers are specifically optimized for lighting applications. The innovative state-machine, event-driven (SMED) digital technology and integrated microcontroller make the STLUX series easily programmable and versatile. The controllers can be configured with application-specific algorithms to optimize the overall system efficiency, enabling high-performance and cost-effective lighting design.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: STMicroelectronics
Moisture Sensitive: Yes
Package / Case: TSSOP-38
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: Controllers
Series: STLUX385A
Subcategory: Driver ICs
Tradename: Masterlux
Вес, г 0.19

Техническая документация

Datasheet
pdf, 3265 КБ

Дополнительная информация

Калькуляторы группы «Драйверы дисплеев»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.