STM32F417VGT6, ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 Mhz 192kB SRAM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
551 шт., срок 6-8 недель
3 950 руб.
от 10 шт. —
3 450 руб.
от 25 шт. —
2 740 руб.
от 100 шт. —
2 522 руб.
Добавить в корзину 1 шт.
на сумму 3 950 руб.
Альтернативные предложения1
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
STM32 32-Bit Arm® Cortex®-M MCUsSTMicroelectronics STM32 32-Bit ARM ® Cortex ® -M MCUs are based on the Arm Cortex-M processor and designed to offer new degrees of freedom to MCU users. The MCUs offer a 32-bit product range that combines very high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation. This is achieved while maintaining full integration and ease of development.
Технические параметры
ADC Resolution: | 3x12 bit |
Brand: | STMicroelectronics |
Core: | ARM Cortex M4 |
Data Bus Width: | 32 bit |
Data RAM Size: | 192 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 540 |
Interface Type: | CAN, I2C, I2S, SPI, UART |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 168 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 16 Channel |
Number of I/Os: | 82 I/O |
Number of Timers/Counters: | 10 Timer |
Package / Case: | LQFP-100 |
Packaging: | Tray |
Processor Series: | ARM Cortex M |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 1 MB |
Program Memory Type: | Flash |
Series: | STM32F417VG |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | STM32 |
ADCs | 16x12 bit |
Data Bus Width | 32bit |
Device Core | ARM Cortex M4 |
Family Name | STM32F4 |
Instruction Set Architecture | RISC |
Maximum Frequency | 168MHz |
Maximum Number of Ethernet Channels | 1 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 3 |
Number of CAN Channels | 2 |
Number of Ethernet Channels | 1 |
Number of I2C Channels | 2 |
Number of LIN Channels | 1 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x16 bit |
Number of SPI Channels | 3 |
Number of UART Channels | 2 |
Number of USART Channels | 4 |
Package Type | LQFP |
Pin Count | 100 |
Program Memory Size | 1.024 MB |
Program Memory Type | Flash |
Pulse Width Modulation | 2x16 bit |
RAM Size | 4 kB, 192 kB |
Typical Operating Supply Voltage | 1.8 → 3.6 V |
USB Channels | 1 x Device, 1 x Host, 1 x OTG |
Width | 14.2mm |
ADC (Bit) | 12bit |
CPU Core | ARM-M4 |
CPU Maximum Speed | 168MHz |
DAC (Bit) | 12bit |
Direct Memory Access | Yes |
GPIO Ports Number | 82 |
Infrared Data Association | Yes |
Internal Oscillator | Yes |
LCD Module | Yes |
Low-Voltage Detect | Yes |
Operating Temperature Range | -40℃~+85℃ |
Operating Voltage Range | 1.8V~3.6V |
Program Storage Size | 1MB |
Universal Serial Bus | Yes |
Watchdog | Yes |
Вес, г | 1.32 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 5665 КБ
Datasheet
pdf, 5818 КБ
Datasheet STEVAL-IHM039V1
pdf, 6110 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары