STM32L162RDT6, ARM Microcontrollers - MCU STM32L16 Low Power M3 384kB 32MHz MCU

Фото 1/2 STM32L162RDT6, ARM Microcontrollers - MCU STM32L16 Low Power M3 384kB 32MHz MCU
Изображения служат только для ознакомления,
см. техническую документацию
930 шт., срок 7-9 недель
2 700 руб.
от 10 шт.2 320 руб.
от 25 шт.2 070 руб.
от 100 шт.1 669.98 руб.
Добавить в корзину 1 шт. на сумму 2 700 руб.
Номенклатурный номер: 8004673329
Артикул: STM32L162RDT6
Бренд: STMicroelectronics

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
Microcontrollers
STMicroelectronics Microcontrollers contain a comprehensive range, starting from robust, low-cost 8-bit MCUs to 32-bit Arm®-based Cortex™-M3 Flash microcontrollers with a great choice of peripherals. ST has also extended this range to the ultra-low-power MCU platform EnergyLite™. Extensive support, through a combination of flexible and powerful development tools, training courses, consultancy, and web support, facilitates a faster time to market.

Технические параметры

ADC Resolution: 12 bit
Analog Supply Voltage: 1.65 V to 3.6 V
Brand: STMicroelectronics
Core: ARM Cortex M3
DAC Resolution: 12 bit
Data Bus Width: 32 bit
Data RAM Size: 48 kB
Data RAM Type: SRAM
Data ROM Size: 12 kB
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 960
Interface Type: I2C, I2S, SDIO, SPI, USART, USB
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 32 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 21 Channel
Number of I/Os: 51 I/O
Package / Case: LQFP-64
Packaging: Tray
Processor Series: STM32L1
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU
Program Memory Size: 384 kB
Program Memory Type: Flash
Series: STM32L162RD
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Tradename: STM32
Watchdog Timers: Watchdog Timer, Windowed
Вес, г 1.263

Техническая документация

Datasheet
pdf, 1900 КБ
en.DM00039232
pdf, 2160 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.