STM8L151G4Y6TR, 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit LCD 28-Pin 16kB

STM8L151G4Y6TR, 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit LCD 28-Pin 16kB
Изображения служат только для ознакомления,
см. техническую документацию
2990 шт., срок 7-9 недель
840 руб.
от 10 шт.710 руб.
от 100 шт.506 руб.
от 250 шт.474.95 руб.
Добавить в корзину 1 шт. на сумму 840 руб.
Номенклатурный номер: 8004673394
Артикул: STM8L151G4Y6TR
Бренд: STMicroelectronics

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
STM8L Ultra-Low-Power Microcontrollers
STMicroelectronics STM8L Microcontrollers (MCUs) use a proprietary ultra-low leakage process and optimized architecture to provide high performance and ultra-low power consumption. The MCU, which includes the STM8L101xx and STM8L15xx, is based on the 8-bit STM8 core and is ideal for many applications with special care on power savings. The STM8L embeds up to 4 different ultra-low-power modes to offer users a high level of flexibility. STMicroelectronics STM8L MCUs offer a high level of integration and a compact footprint. The STM8L-DISCOVERY Board is ideal for evaluating the high-performance MCUs.

Технические параметры

ADC Resolution: 12 bit
Brand: STMicroelectronics
Core: STM8
Data Bus Width: 8 bit
Data RAM Size: 2 kB
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of I/Os: 26 I/O
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Program Memory Size: 16 kB
Series: STM8L151G4
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1676 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.