STSPIN32F0251, Motor / Motion / Ignition Controllers & Drivers 250 V three-phase controller with MCU

Фото 1/2 STSPIN32F0251, Motor / Motion / Ignition Controllers & Drivers 250 V three-phase controller with MCU
Изображения служат только для ознакомления,
см. техническую документацию
960 шт., срок 6-8 недель
1 390 руб.
от 10 шт.1 160 руб.
от 25 шт.1 060 руб.
от 100 шт.857.04 руб.
Добавить в корзину 1 шт. на сумму 1 390 руб.
Альтернативные предложения1
Номенклатурный номер: 8004673475
Артикул: STSPIN32F0251
Бренд: STMicroelectronics

Описание

Semiconductors\Power Management ICs\Motor/Motion/Ignition Controllers & Drivers
STSPIN32F025x 250V Three-Phase Controller STMicroelectronics STSPIN32F025x 250V Three-Phase Controller is an extremely integrated solution for driving three-phase applications. This integration helps designers to reduce the PCB area and overall bill-of-material. STSPIN32F025x embeds an STM32F031x6x7 MCU, which features an Arm® 32-bit Cortex®-M0 CPU and a 250V triple half-bridge gate driver. The half-bridge gate driver can drive N-channel power MOSFETs or IGBTs. A comparator featuring an advanced smartSD function is integrated, ensuring fast and effective protection against overload and overcurrent. The high-voltage bootstrap diodes are also integrated, as well as anti-cross-conduction, deadtime, and under voltage lock-out (UVLO) protection on both the lower and upper driving sections. These features prevent the power switches from operating in low-efficiency or dangerous conditions. Matched delays between low and high-side sections guarantee no cycle distortion. The integrated MCU allows performing FOC, 6-step sensorless, and other advanced driving algorithms, including the speed control loop.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: 960
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Frequency: 800 kHz
Operating Supply Current: 950 uA
Operating Supply Voltage: 9 V to 20 V
Output Current: 80 mA
Output Voltage: 250 V
Package/Case: TQFP-64
Packaging: Tray
Pd - Power Dissipation: 4.5 W
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushless DC Motor Controllers
Subcategory: PMIC-Power Management ICs
Type: 3 Phase
Вес, г 0.26

Техническая документация

Datasheet
pdf, 1246 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.