TSV522IST, Operational Amplifiers - Op Amps 1.15 MHz at 5V 45uA 2.7 to 5.5V 100pF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
840 шт., срок 6-8 недель
400 руб.
от 10 шт. —
340 руб.
от 25 шт. —
324 руб.
от 100 шт. —
255.88 руб.
Добавить в корзину 1 шт.
на сумму 400 руб.
Альтернативные предложения4
Описание
Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
TSV52 CMOS Operational AmplifiersSTMicroelectronics TSV52 CMOS Operational Amplifiers offer low voltage operation and rail-to-rail input and output. The TSV521 device is the single version, the TSV522 device the dual version, and the TSV524 device the quad version, with pinouts compatible with industry standards. The TSV52 series offers an outstanding speed/power consumption ratio, 1.15MHz gain-bandwidth product while consuming only 45µA at 5V. The devices are housed in the smallest industrial packages. These features make the TSV52 family ideal for sensor interfaces, battery supplied, and portable applications. The wide temperature range and high ESD tolerance facilitate their use in harsh automotive applications.
Технические параметры
Amplifier Type: | CMOS Amplifier |
Brand: | STMicroelectronics |
CMRR - Common Mode Rejection Ratio: | 76 dB |
en - Input Voltage Noise Density: | 61 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
GBP - Gain Bandwidth Product: | 1.15 MHz |
Ib - Input Bias Current: | 10 pA |
Input Type: | Rail-to-Rail |
Ios - Input Offset Current: | 100 pA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 45 uA |
Operating Supply Voltage: | 5.5 V |
Output Current per Channel: | 55 mA |
Output Type: | Rail-to-Rail |
Package/Case: | MiniSO-8 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
Series: | TSV522 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 740 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Vos - Input Offset Voltage: | 1.5 mV |
Common Mode Rejection Ratio | 54(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Offset Voltage | 1(mV) |
Maximum Input Offset Current | 0.00001@5V |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | Mini SO |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Requirement | Single |
Rad Hardened | No |
Shut Down Feature | No |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 0.89@5V(V/us) |
Supply Current | 0.12@5V(mA) |
Technology | CMOS |
Unity Gain Bandwidth Product | 1.15 |
Voltage Gain in dB | 109(dB) |
Вес, г | 0.02 |
Техническая документация
Datasheet TSV524IPT
pdf, 901 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары