VN7050ASTR, Power Switch ICs - Power Distribution High-side driver MultiSense analog feedback for automotive application
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17481 шт., срок 7-9 недель
570 руб.
от 10 шт. —
480 руб.
от 25 шт. —
441 руб.
от 100 шт. —
361.88 руб.
Добавить в корзину 1 шт.
на сумму 570 руб.
Альтернативные предложения2
Описание
Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
VN70 & VND70x0 High-Side Driver for AutomotiveSTMicroelectronics VN70 & VND70x0 High-Side Drivers for Automotive Applications are single and double channel high-side drivers manufactured using ST proprietary VIPower® M0-7 technology. These STMicroelectronics high-side drivers are housed in SO-8, PowerSSO-12, PowerSSO-16, and PowerSSO-36 packages. The devices are designed to drive 12V automotive grounded loads through a 3V and 5V CMOS-compatible interfaces, providing protection and diagnostics. The devices integrate advanced protective functions like load current limitation and overload management and over-temperature shut-down with latch-off. A toggling on the INPUT pin unlatches the output in case of fault.
Технические параметры
Brand: | STMicroelectronics |
Current Limit: | 30 A |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Off Time - Max: | 100 us |
On Resistance - Max: | 100 mOhms |
On Time - Max: | 120 us |
Operating Supply Voltage: | 4 V to 28 V |
Output Current: | 2 A |
Package / Case: | SOIC-8 |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | Load Switches |
Qualification: | AEC-Q100 |
Series: | VN7050AS |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 28 V |
Supply Voltage - Min: | 4 V |
Type: | High Side |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 150 |
Maximum Output Current (A) | 42 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Inputs | 1 |
Number of Outputs | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | Unknown |
Standard Package Name | SO |
Supplier Package | SO N |
Supplier Temperature Grade | Automotive |
Switch On Resistance (mOhm) | 50 |
Logic Type | CMOS |
Output Current | 21 A |
Package Type | SO |
Supply Voltage | 38V |
Вес, г | 0.51 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.