VND5160JTR-EHigh Side, Driver Power Switch IC 12-Pin, PowerSSO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2485 шт., срок 6 недель
1 080 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 5 400 руб.
Описание
Semiconductors\Power Management ICs\Power Switch ICs
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads.
Технические параметры
Maximum Operating Current | 5A |
Maximum Operating Supply Voltage | 36 V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Package Type | PowerSSO |
Pin Count | 12 |
Power Switch Topology | High Side |
Power Switch Type | Driver |
Switch On Resistance | 320mΩ |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Operating Supply Current: | 6 mA |
Operating Supply Voltage: | 4.5 V to 36 V |
Output Current: | 1 A |
Package / Case: | PowerSSO-12 |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Electromechanical Drivers |
Qualification: | AEC-Q100 |
Series: | VND5160J-E |
Subcategory: | PMIC-Power Management ICs |
Type: | High Side |
Вес, г | 3 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.