VNH7040AYTR, Motor / Motion / Ignition Controllers & Drivers Automotive fully integrated H-bridge motor driver

Фото 1/2 VNH7040AYTR, Motor / Motion / Ignition Controllers & Drivers Automotive fully integrated H-bridge motor driver
Изображения служат только для ознакомления,
см. техническую документацию
78927 шт., срок 6-8 недель
1 710 руб.
от 10 шт.1 450 руб.
от 25 шт.1 360 руб.
от 100 шт.1 126.90 руб.
Добавить в корзину 1 шт. на сумму 1 710 руб.
Альтернативные предложения1
Номенклатурный номер: 8004673685
Артикул: VNH7040AYTR
Бренд: STMicroelectronics

Описание

Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
VNH5xx VNH7xx Automotive H-Bridge Drivers
STMicroelectronics VNH Automotive H-Bridge Drivers are integrated H-bridges that are intended for a wide range of automotive applications driving DC motors. The device incorporates a dual monolithic high-side driver and two low-side switches.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Frequency: 20 kHz
Operating Supply Current: 3.5 mA
Operating Supply Voltage: 4 V to 28 V
Output Current: 35 A
Package / Case: PowerSSO-36
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Fan/Motor Controllers/Drivers
Qualification: AEC-Q100
Series: VNH7040AY
Subcategory: PMIC-Power Management ICs
Type: Half Bridge
Automotive Standard AEC-Q100
Configuration H Bridge
Maximum Operating Supply Voltage 28 V
Maximum Operating Temperature +150 °C
Maximum Output Current 35A
Maximum Supply Voltage 38 V
Minimum Operating Supply Voltage 4 V
Minimum Operating Temperature -40 °C
Motor Type DC
Mounting Type Surface Mount
Output Configuration Dual Half Bridge
Package Type PSSO
Pin Count 36
Product Width 7.6mm
Series VNH
Typical Switching Frequency 20kHz
Width 7.6mm
Вес, г 0.49

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1486 КБ
Datasheet VNH7040AYTR
pdf, 1589 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.