FSV15150V, Schottky Diodes & Rectifiers 15 Amp 150V Schottky Rectifier

FSV15150V, Schottky Diodes & Rectifiers 15 Amp 150V Schottky Rectifier
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
от 10 шт.180 руб.
от 100 шт.144 руб.
от 500 шт.110.26 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Номенклатурный номер: 8004674032
Артикул: FSV15150V

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
FSV Ultra-Low VF Schottky Rectifiers
Fairchild Semiconductor FSV Ultra-Low VF Schottky Rectifiers are ultra-low forward voltage drop rectifiers with low thermal resistance. They feature a low profile with a typical hieght of 1.1mm and are RoHS Compliant. The FSV are Green Molding Compounds as per the IEC61249 Standard, lead free in compliance with EU RoHS 2011/65/EU Directive and qualified per AEC-Q101 Rev. C Standard.
Learn More

Технические параметры

Brand: onsemi/Fairchild
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 5000
If - Forward Current: 15 A
Ifsm - Forward Surge Current: 250 A
Ir - Reverse Current: 6.89 uA
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package/Case: TO-277-3
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Series: FSV15150V
Subcategory: Diodes & Rectifiers
Technology: Si
Vf - Forward Voltage: 850 mV
Vr - Reverse Voltage: 150 V
Vrrm - Repetitive Reverse Voltage: 150 V
Brand ON Semiconductor/Fairchild
Configuration Single
Factory Pack Quantity 5000
If - Forward Current 15 A
Ifsm - Forward Surge Current 250 A
Ir - Reverse Current 6.89 uA
Manufacturer ON Semiconductor
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Package / Case TO-277-3
Packaging Cut Tape
Product Schottky Rectifiers
Product Category Schottky Diodes Rectifiers
RoHS Details
Series FSV15150V
Technology Si
Unit Weight 0.004007 oz
Vf - Forward Voltage 850 mV
Vr - Reverse Voltage 150 V
Vrrm - Repetitive Reverse Voltage 150 V
Вес, г 0.11

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов