NJM4580E, Audio Amplifiers Dual

NJM4580E, Audio Amplifiers Dual
Изображения служат только для ознакомления,
см. техническую документацию
3419 шт., срок 7-9 недель
360 руб.
от 10 шт.290 руб.
от 100 шт.206 руб.
от 500 шт.169.52 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Альтернативные предложения1
Номенклатурный номер: 8004674205
Артикул: NJM4580E
Бренд: Nisshinbo

Описание

Semiconductors\Audio ICs\Audio Amplifiers
NJM4580 Dual Operational Amplifiers

Nisshinbo NJM4580 Dual Operational Amplifiers offer noiseless, higher gain bandwidth, high output current, and low distortion ratio. The specifications include ±2V to ±18V operating voltage range, 0.0005% typical distortion rating, 5V/µs typical slew rate, and bipolar technology. The NJM4580 series is offered in a wide range of package sizes. Nisshinbo NJM4580 Dual Operational Amplifiers are designed for improving tone control in audio applications. The amps are ideally suited for use in acoustic electronic parts of audio pre-amplifiers, active filters, and industrial measurement tools.

Технические параметры

Amplifier Type: General Purpose Amplifier
Brand: Nisshinbo
Class: Other
CMRR - Common Mode Rejection Ratio: 80 dB
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V
Factory Pack Quantity: Factory Pack Quantity: 100
GBP - Gain Bandwidth Product: 15 MHz
Ib - Input Bias Current: 500 nA
Manufacturer: Nisshinbo Micro Devices
Maximum Dual Supply Voltage: +/-18 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-2 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 9 mA
Operating Supply Voltage: +/-2 V to+/-18 V
Package / Case: SOP-8
Packaging: Tube
Pd - Power Dissipation: 300 mW
Product Category: Audio Amplifiers
Product Type: Audio Amplifiers
Product: Audio Amplifiers
Series: NJM4580
Shutdown: No Shutdown
SR - Slew Rate: 5 V/us
Subcategory: Audio ICs
Supply Type: Dual
Supply Voltage - Max: 18 V
Supply Voltage - Min: 2 V
THD plus Noise: 0.0005%
Type: Dual Operational Amplifier
Vos - Input Offset Voltage: 3 mV
Вес, г 0.85

Техническая документация

Datasheet
pdf, 220 КБ

Дополнительная информация

Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.