GC1000-B, Cable Glands, Strain Reliefs & Cord Grips Cable gland .56-1.99 16mm dia

GC1000-B, Cable Glands, Strain Reliefs & Cord Grips Cable gland .56-1.99 16mm dia
Изображения служат только для ознакомления,
см. техническую документацию
352 шт., срок 7-9 недель
340 руб.
от 10 шт.270 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Альтернативные предложения1
Номенклатурный номер: 8004674232
Артикул: GC1000-B
Бренд: DAVIES MOLDING

Описание

Wire & Cable\Wire & Cable Management\Cable Glands, Strain Reliefs & Cord Grips
Harsh Environment Cable Glands

Davies Molding Harsh Environment Cable Glands prevent cabling, wiring, or tubing from abrasion and protect enclosures from water, dust, and debris. The cable glands are supplied preassembled with a locking nut, O-ring, the body, the seal, and a sealing nut. The nylon (UL94 V-2) body provides excellent impact resistance and durability in harsh conditions. The sealing elements are comprised of TPE Rubber with an IP67 rating. The Davies Molding cable glands feature an operating temperature range of -30°C to +120°C and are RoHS and REACH compliant.

Технические параметры

Brand: Davies Molding
Cable Diameter: 16 mm
Factory Pack Quantity: Factory Pack Quantity: 500
IP Rating: IP67
Manufacturer: Davies Molding
Material: Nylon
Mounting Method: Clamp
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Product Type: Cable Glands
Product: Cable Glands
Screw/Thread Size: M16x1.5
Subcategory: Wire & Cable Management
Вес, г 2.4

Техническая документация

Datasheet GC1000-B
pdf, 35 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.