AB6005S, EMI Gaskets, Sheets, Absorbers & Shielding 3M EMI Absorber, 210mm x 297mm, Sold per sheet
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 шт., срок 7-9 недель
11 840 руб.
от 10 шт. —
10 020 руб.
от 25 шт. —
8 980 руб.
от 100 шт. —
6 105.99 руб.
Добавить в корзину 1 шт.
на сумму 11 840 руб.
Описание
Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
Thermally Conductive Interface Pads3M™ Thermally Conductive Interface Pads are designed to provide a preferential heat transfer path between heat generating components, heat sinks, and other cooling devices. The interface pads consist of a highly conformable and slightly tacky silicone elastomer with thermally conductive ceramic particles, which help in providing enhanced thermal conductivity and excellent insulation performance. Typical applications include Integrated Circuit (IC) chip packaging heat conduction, heat sink interface, LED board Thermal Interface Material (TIM), Chip ON Film (COF) heat conduction.
Технические параметры
Brand: | 3M Electronic Specialty |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Manufacturer: | 3M |
Material: | Acrylic |
Mounting Style: | Acrylic Adhesive PSA Nonconductive |
Part # Aliases: | 05112857575806114417517010321498 |
Product Category: | EMI Gaskets, Sheets, Absorbers & Shielding |
Product Type: | EMI Gaskets, Sheets & Absorbers |
Product: | Absorbers |
Subcategory: | EMI/RFI |
Thickness: | 0.105 mm |
Type: | Absorber Sheets & Tiles |
Adhesive | Non-Conductive, Single Sided |
ECCN | EAR99 |
HTSUS | 3919.90.5060 |
Length | 11.693"" (297.00mm) |
Material | Polymer Resin, Metal Flakes |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -30В°C ~ 105В°C |
Package | Box |
RoHS Status | RoHS Compliant |
Series | AB6000 -> |
Shape | Rectangular |
Shelf Life | 12 Months |
Shelf Life Start | Date of Manufacture |
Storage/Refrigeration Temperature | 70В°F (21В°C) |
Thickness - Overall | 0.004"" (0.11mm) |
Type | Absorbing Sheet |
Video File | 3M EMI/RFI Absorbers | Digi-Key Daily3M EMC Produc |
Width | 8.268"" (210.00mm) |
Вес, г | 149.7 |
Техническая документация
Datasheet
pdf, 166 КБ
Datasheet AB6005S
pdf, 157 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.