ECS-100-8-33-JGN-TR, Crystals 10MHz 20ppm 8pF -40C +85C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3327 шт., срок 6-8 недель
130 руб.
от 10 шт. —
100 руб.
от 100 шт. —
82 руб.
от 500 шт. —
78.26 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Альтернативные предложения1
Описание
Passive Components\Frequency Control & Timing Devices\Crystals
ECX-32 Compact SMD Ceramic CrystalsECS ECX-32 Compact SMD Ceramic Crystals are subminiature SMD crystals in a 3.2mm x 2.5mm x 0.8mm package with an 8MHz to 54MHz frequency range. The ECX-32 components offer a frequency tolerance of ±50ppm at +25°C and frequency stability of ±50ppm in a -20°C to +70°C temperature range. An extended temperature range option is available( as low as -55°C up to +125°C). These crystals are ideal for SMD manufacturing environments with automated assemblies. Typical applications include LoRa WAN, wireless, and high density.
Технические параметры
Brand: | ECS |
Drive Level: | 100 uW |
ESR: | 100 Ohms |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Frequency Stability: | 30 PPM |
Frequency: | 10 MHz |
Load Capacitance: | 8 pF |
Manufacturer: | ECS |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Package/Case: | 3.2 mm x 2.5 mm |
Product Category: | Crystals |
Product Type: | Crystals |
Product: | Crystals |
Series: | ECX-32 |
Subcategory: | Crystals |
Termination Style: | SMD/SMT |
Tolerance: | 20 PPM |
ECCN | EAR99 |
ESR (Equivalent Series Resistance) | 100 Ohms |
Frequency | 10MHz |
Frequency Stability | В±30ppm |
Frequency Tolerance | В±20ppm |
Height - Seated (Max) | 0.031"" (0.80mm) |
HTSUS | 8541.60.0050 |
Load Capacitance | 8pF |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Mode | Fundamental |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 4-SMD, No Lead |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.126"" L x 0.098"" W (3.20mm x 2.50mm) |
Type | MHz Crystal |
Техническая документация
Datasheet
pdf, 388 КБ
Кварцевые резонаторы
pdf, 206 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.