ECS-MPI4040R4-6R8-R, Power Inductors - SMD 6.8uH 2.4A -55C +125C AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1840 шт., срок 7-9 недель
410 руб.
от 10 шт. —
290 руб.
от 100 шт. —
211 руб.
от 500 шт. —
185.69 руб.
Добавить в корзину 1 шт.
на сумму 410 руб.
Альтернативные предложения1
Описание
Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
ECS-MPI4040 Miniature Automotive Power InductorsECS ECS-MPI4040 Miniature Automotive Power Inductors are high-current, high-frequency inductors that handle high transient inrush current spikes and have a rugged construction. These inductors are AEC-Q200 qualified and operate at a temperature range of -55°C to +125°C. The magnetically shielded components support a frequency range of 20kHz to 10MHz, an inductance range from 0.09µH to 22µH, and a current range from 1.1A to 32.0A. The ECS-MPI4040 inductors are halogen-free, lead-free, RoHS compliant, and feature PPAP support.
Технические параметры
Application: | High Current |
Brand: | ECS |
Core Type: | Molded |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Inductance: | 6.8 uH |
Manufacturer: | ECS |
Maximum DC Current: | 2.4 A |
Maximum DC Resistance: | 91 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Qualification: | AEC-Q200 |
Saturation Current: | 3.2 A |
Series: | ECS-MPI4040 |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 100 kHz |
Tolerance: | 20% |
Type: | Power Inductor |
Current - Saturation (Isat) | 3.2A |
Current Rating (Amps) | 2.4A |
DC Resistance (DCR) | 91mOhm |
ECCN | EAR99 |
Height - Seated (Max) | 0.079"" (2.00mm) |
HTSUS | 8504.50.8000 |
Inductance | 6.8ВµH |
Inductance Frequency - Test | 100kHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | Nonstandard |
Ratings | AEC-Q200 |
RoHS Status | ROHS3 Compliant |
Series | ECS-MPI4040 -> |
Shielding | Shielded |
Size / Dimension | 0.175"" L x 0.160"" W (4.45mm x 4.06mm) |
Tolerance | В±20% |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.