ZVN4310A, MOSFET N-Chnl 100V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
390 руб.
от 10 шт. —
320 руб.
от 100 шт. —
260 руб.
от 500 шт. —
209.94 руб.
Добавить в корзину 1 шт.
на сумму 390 руб.
Описание
Semiconductors\Discrete Semiconductors\Transistors\MOSFET
Power MOSFETsDiodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.
Технические параметры
Brand: | Diodes Incorporated |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Fall Time: | 16 ns |
Forward Transconductance - Min: | 600 mS |
Id - Continuous Drain Current: | 900 mA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Package / Case: | TO-92-3 |
Packaging: | Reel, Cut Tape |
Pd - Power Dissipation: | 850 mW |
Product Category: | MOSFET |
Product Type: | MOSFET |
Product: | MOSFET Small Signals |
Rds On - Drain-Source Resistance: | 500 mOhms |
REACH - SVHC: | Details |
Rise Time: | 25 ns |
Series: | ZVN4310 |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Type: | FET |
Typical Turn-Off Delay Time: | 30 ns |
Typical Turn-On Delay Time: | 8 ns |
Vds - Drain-Source Breakdown Voltage: | 100 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 1 V |
Automotive | No |
Channel Mode | Enhancement |
Channel Type | N |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Through Hole |
Maximum Continuous Drain Current (A) | 0.9 |
Maximum Drain Source Resistance (mOhm) | 500@10V |
Maximum Drain Source Voltage (V) | 100 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 850 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Elements per Chip | 1 |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Process Technology | DMOS |
Product Category | Small Signal |
Standard Package Name | TO-92 |
Supplier Package | E-Line |
Typical Fall Time (ns) | 16(Max) |
Typical Input Capacitance @ Vds (pF) | 350(Max)@25V |
Typical Rise Time (ns) | 25(Max) |
Typical Turn-Off Delay Time (ns) | 30(Max) |
Typical Turn-On Delay Time (ns) | 8(Max) |
Maximum Continuous Drain Current | 900 mA |
Maximum Drain Source Resistance | 500 mΩ |
Maximum Drain Source Voltage | 100 V |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Gate Threshold Voltage | 3V |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 850 mW |
Minimum Operating Temperature | -55 °C |
Mounting Type | Through Hole |
Package Type | E-Line |
Transistor Configuration | Single |
Transistor Material | Si |
Width | 2.41mm |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов