ZXMHC6A07N8TC, MOSFET Mosfet H-Bridge 60/-60V 1.8/-1.4A

Фото 1/3 ZXMHC6A07N8TC, MOSFET Mosfet H-Bridge 60/-60V 1.8/-1.4A
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.210 руб.
от 100 шт.158 руб.
от 500 шт.132.89 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Номенклатурный номер: 8004674900
Артикул: ZXMHC6A07N8TC
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
ZXMH MOSFET H-Bridges

Diodes Incorporated ZXMH MOSFET H-Bridges feature low on-resistance achievable with low gate drive. Diodes Incorporated ZXMH MOSFET H-Bridges provide 2 x N + 2 x P channels in a SOIC package and low voltage (V gs = 4.5V) gate drive. Diodes Inc ZXMH MOSFET H-Bridge devices are ideal for DC motor control and DC-AC inverter applications.

Технические параметры

Brand: Diodes Incorporated
Channel Mode: Enhancement
Configuration: Quad
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 2 ns, 5.8 ns
Forward Transconductance - Min: 2.3 S, 1.8 S
Id - Continuous Drain Current: 1.8 A, 1.42 A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Package / Case: SOIC-8
Pd - Power Dissipation: 870 mW
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 3.2 nC, 5.7 nC
Rds On - Drain-Source Resistance: 250 mOhms, 400 mOhms
Rise Time: 1.4 ns, 2.3 ns
Series: ZXMHC6
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel, P-Channel
Transistor Type: 2 N-Channel, 2 P-Channel
Typical Turn-Off Delay Time: 4.9 ns, 13 ns
Typical Turn-On Delay Time: 1.8 ns, 1.6 ns
Vds - Drain-Source Breakdown Voltage: 60 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1 V
Channel Mode Enhancement
Channel Type N, P
Maximum Continuous Drain Current 1.4 A, 1.8 A
Maximum Drain Source Resistance 350 mΩ
Maximum Drain Source Voltage 60 V
Maximum Gate Source Voltage -20 V, +20 V
Maximum Gate Threshold Voltage 3V
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 1.36 W
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Number of Elements per Chip 4
Package Type SOIC
Pin Count 8
Transistor Configuration Full Bridge
Transistor Material Si
Typical Gate Charge @ Vgs 3.2 nC @ 10 V, 5.1 nC @ 10 V
Width 4mm
Вес, г 0.75

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 732 КБ
Datasheet
pdf, 732 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов