095-820-109-30C, RF Cable Assemblies FKRA(M)-AMC(M)1.37MM 11.81 Str Blkhd Plu
![Фото 1/2 095-820-109-30C, RF Cable Assemblies FKRA(M)-AMC(M)1.37MM 11.81 Str Blkhd Plu](https://static.chipdip.ru/lib/270/DOC030270974.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/310/DOC007310037.jpg)
7 290 руб.
от 10 шт. —
5 680 руб.
Добавить в корзину 1 шт.
на сумму 7 290 руб.
Описание
Wire & Cable\Cable Assemblies\RF Cable Assemblies
AMC Connectors & Cable AssembliesAmphenol RF Micro Coaxial (AMC) Connectors and Cable Assemblies are designed for use in applications with 50Ω impedance requirements. Amphenol RF AMC Connectors feature a low profile of 2.5mm off the board. They have an extremely small board footprint that measures 3mm x 3mm. Typical applications include wireless internet, wireless infrastructure, inventory/barcode scanners, and more.
Технические параметры
Тип | 1.37 mm Coax | |
Длинна Кабеля - Метрическая | 300 mm | |
Connector Type A | FAKRA | |
Connector Type B | AMC | |
Brand: | Amphenol RF | |
Connector A Body Style: | Straight | |
Connector A Gender: | Plug(Male) | |
Connector A Polarity: | Normal | |
Connector B Body Style: | Right Angle | |
Connector B Gender: | Plug(Male) | |
Connector B Polarity: | Normal | |
Contact Plating: | Gold | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Impedance: | 50 Ohms | |
IP Rating: | IP67 | |
Jacket Color: | Black | |
Manufacturer: | Amphenol | |
Maximum Frequency: | 6 GHz | |
Minimum Frequency: | 0 Hz | |
Packaging: | Bulk | |
Polarity: | Normal | |
Product Category: | RF Cable Assemblies | |
Product Type: | RF Cable Assemblies | |
Series: | FAKRA | |
Subcategory: | Cable Assemblies | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
2nd Connector | Fakra SMB Plug | |
2nd Contact Gender | Male | |
Base Product Number | 095-820 -> | |
Cable Type | 1.37mm OD Coaxial Cable | |
Color | Black | |
ECCN | EAR99 | |
Features | IP67 - Dust Tight, Waterproof | |
Frequency - Max | 6GHz | |
HTSUS | 8544.20.0000 | |
Length | 11.811"" (300.00mm) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Operating Temperature | -40В°C ~ 90В°C | |
Overall Impedance | 50 Ohms | |
Package | Bag | |
RoHS Status | RoHS Compliant | |
Style | U.FL (UMCC), AMC to Fakra SMB | |
Вес, г | 9.21 |
Техническая документация
Datasheet
pdf, 183 КБ
Похожие товары