095-820-124-10Z, RF Cable Assemblies FAKRA Strght Plug 1.13mm Cable, 100mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 740 руб.
от 10 шт. —
4 750 руб.
от 50 шт. —
4 280 руб.
от 100 шт. —
4 134.95 руб.
Добавить в корзину 1 шт.
на сумму 5 740 руб.
Описание
Wire & Cable\Cable Assemblies\RF Cable Assemblies
FAKRA to AMC Cable AssembliesAmphenol RF Fixed Length FAKRA to AMC Cable Assemblies combine the automotive industry standard FAKRA connector with the micro-miniature AMC connector on an ultra-flexible 1.37mm coax cable. This combination allows for easy connection and disconnection and is ideal for automotive and IoT applications that require compact infrastructure. The FAKRA bulkhead straight plug connector offers colour coding and available keying to prevent mis-mating during the installation process. The AMC right-angle plug connector features a low profile and extremely small board footprint. The connectors can be terminated with any other AMC or similarly keyed FAKRA, respectively, and are IP67 rated when mounted for protection in case of temporary submersion.
Технические параметры
Brand: | Amphenol RF |
Cable Length: | 100 mm |
Cable Type: | 1.13 mm Coax |
Connector A Body Style: | Straight |
Connector A Gender: | Plug(Male) |
Connector A Polarity: | Normal |
Connector A Series: | SMB |
Connector B Body Style: | Right Angle |
Connector B Gender: | Plug(Male) |
Connector B Polarity: | Normal |
Connector B Series: | AMC4 |
Contact Material: | Brass |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Impedance: | 50 Ohms |
Jacket Colour: | Blue |
Manufacturer: | Amphenol |
Maximum Frequency: | 6 GHz |
Minimum Frequency: | 0 Hz |
Packaging: | Bag |
Polarity: | Normal |
Product Category: | RF Cable Assemblies |
Product Type: | RF Cable Assemblies |
Subcategory: | Cable Assemblies |
1st Connector | AMC4 Plug, Right Angle |
1st Contact Gender | Female |
2nd Connector | Fakra SMB Plug |
2nd Contact Gender | Male |
Cable Type | 1.13mm OD Coaxial Cable |
California Prop 65 | Warning Information |
Color | Blue |
ECCN | EAR99 |
Frequency - Max | 6GHz |
HTSUS | 8544.20.0000 |
Length | 3.937"" (100.00mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Overall Impedance | 50 Ohms |
Package | Bag |
RoHS Status | ROHS3 Compliant |
Style | AMC4 to Fakra SMB |
Вес, г | 16.05 |
Техническая документация
Datasheet
pdf, 259 КБ