190-038045-00, Multi-Conductor Cables HI REL CAT5E CBL 100 M/328 FT NO RJ45 PL
305 000 руб.
Добавить в корзину 1 шт.
на сумму 305 000 руб.
Описание
Wire & Cable\Multi-Conductor Cables
Технические параметры
Brand: | Amphenol Socapex |
Cable Length: | 100 m |
Conductor Material: | Tinned Copper |
Factory Pack Quantity: | 1 |
Features: | 24 AWG stranded(7x36)tinned copper conductors |
Insulation Material: | Linear Low Density Polyethylene(LLPE) |
Jacket Color: | Black |
Jacket Material: | Polyurethane(PUR) |
Manufacturer: | Amphenol |
Number of Conductors: | 8 Conductor |
Outside Diameter: | 7.1 mm |
Product Category: | Multi-Conductor Cables |
Product Type: | Multi-Conductor Cables |
Shielding: | Shielded |
Subcategory: | Cable |
Type: | Networking |
Voltage Rating: | 230 V |
Wire Gauge - AWG: | 24 AWG |
Вес, кг | 7 |
Техническая документация
Datasheet 190-038045-01
pdf, 41 КБ