35660, Modular Connectors / Ethernet Connectors RJF TV Field Thread Plug

35660, Modular Connectors / Ethernet Connectors RJF TV Field Thread Plug
Изображения служат только для ознакомления,
см. техническую документацию
41 710 руб.
от 10 шт.35 030 руб.
от 20 шт.34 390 руб.
от 50 шт.32 959.65 руб.
Добавить в корзину 1 шт. на сумму 41 710 руб.
Номенклатурный номер: 8004675343
Артикул: 35660
Бренд: Amphenol

Описание

Connectors\Modular Connectors / Ethernet Connectors
Rugged Ethernet Solutions

Amphenol Socapex RJ Field Bus Interconnect System allows users to quickly and reliably transform standard telecommunications and data communication mediums into rugged, military, and industrial connectors for harsh environments. This rugged Ethernet series offers a wide range of options for flexibility, including reverse bayonet, push/pull, bayonet, threaded, and lever coupling configurations in both plastic and metal materials. The enables designers to choose the best solution for their application.

Технические параметры

Application: 10/100/1000 Base-T
Brand: Amphenol Socapex
Configuration: 1x1
Contact Plating: Nickel
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Jack(Female)
IP Rating: IP68
Manufacturer: Amphenol
Mating Cycles: 500 Cycle
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: In-Line
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 8 Position
Performance Category: Cat 5e
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: RJFTV
Shielding: Unshielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: IDC
Type: Circular
USOC Codes: RJ45
Вес, г 113

Техническая документация