7032-7846, RF Cable Assemblies SMPM Female to SMPM .047 SuperFlex Cable
![Фото 1/2 7032-7846, RF Cable Assemblies SMPM Female to SMPM .047 SuperFlex Cable](https://static.chipdip.ru/lib/507/DOC024507518.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/310/DOC007310900.jpg)
70 100 руб.
Добавить в корзину 1 шт.
на сумму 70 100 руб.
Описание
Wire & Cable\Cable Assemblies\RF Cable Assemblies
SuperFlex Ø.047 RF Cable AssembliesAmphenol / SV Microwave SuperFlex.047 RF Cable Assemblies offer extreme bends for use in small spaces. SuperFlex assemblies use the SMA and/or SMPM connector series and are available in 6" (152mm) and 12" (305mm) lengths. The connectors have an impedance of 50Ω and the frequency range up to 26.5GHz (SMA) and 65GHz (SMPM). Typical applications for Amphenol / SV Microwave SuperFlex.047 Cable Assemblies include aerospace, military, and telecommunications.
Технические параметры
Brand: | Amphenol/SV Microwave |
Cable Length: | 1 ft |
Cable Type: | 0.047 SuperFlex Coax |
Connector A Body Style: | Straight |
Connector A Gender: | Jack(Female) |
Connector A Polarity: | Normal |
Connector A Series: | SMPM |
Connector B Body Style: | Straight |
Connector B Gender: | Jack(Female) |
Connector B Polarity: | Normal |
Connector B Series: | SMPM |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Frequency Range: | 65 GHz |
Impedance: | 50 Ohms |
Jacket Colour: | Blue |
Manufacturer: | Amphenol |
Maximum Frequency: | 26.5 GHz |
Minimum Frequency: | 0 Hz |
Packaging: | Bulk |
Polarity: | Normal |
Product Category: | RF Cable Assemblies |
Product Type: | RF Cable Assemblies |
Subcategory: | Cable Assemblies |
1st Connector | SMPM Jack |
1st Contact Gender | Female |
2nd Connector | SMPM Jack |
2nd Contact Gender | Female |
Cable Type | 0.047"" Flexible Cable |
California Prop 65 | Warning Information |
Color | Blue |
ECCN | EAR99 |
Features | Shielded |
Frequency - Max | 33GHz |
HTSUS | 8544.20.0000 |
Length | 12.00"" (304.80mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -40В°C ~ 90В°C |
Overall Impedance | 50 Ohms |
Package | Bag |
RoHS Status | ROHS3 Compliant |
Series | SMPM -> |
Style | SMPM to SMPM |
Техническая документация
Datasheet 7032-7846
pdf, 83 КБ
Похожие товары