AU-06BFFM-LR6A10, Sensor Cables / Actuator Cables MINI CBL LOCK 6PIN F CONN F PIN
9 820 руб.
Добавить в корзину 1 шт.
на сумму 9 820 руб.
Описание
Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Технические параметры
Brand: | Amphenol LTW |
Cable Length: | 10 m(32.808 ft) |
Connector End A Pin Count: | 6 Position |
Connector End A: | Mini |
Connector End B: | Pigtail |
Current Rating: | 2 A |
Factory Pack Quantity: | 10 |
Gender: | Female |
IP Rating: | IP66 |
Jacket Colour: | Black |
Jacket Material: | Polyvinyl Chloride(PVC) |
Manufacturer: | Amphenol |
Product Category: | Sensor Cables/Actuator Cables |
Product Type: | Sensor Cables/Actuator Cables |
Subcategory: | Cable Assemblies |
Voltage Rating: | 250 V |
Wire Gauge - AWG: | 26 AWG |
Вес, г | 418 |
Техническая документация
Datasheet
pdf, 16435 КБ
Datasheet AU-06BFFM-LR6A10
pdf, 83 КБ