CS-DSDHD44MF0-005

CS-DSDHD44MF0-005
Изображения служат только для ознакомления,
см. техническую документацию
12 740 руб.
от 10 шт.10 110 руб.
от 25 шт.9 010 руб.
от 50 шт.8 714.13 руб.
Добавить в корзину 1 шт. на сумму 12 740 руб.
Номенклатурный номер: 8006318902
Бренд: Amphenol

Описание

D-Subminiature Cables

Amphenol Cables on Demand D-Subminiature (D-Sub) Cables are available from 9 to 78 pin counts and provide exceptional performance in commercial, industrial, or enterprise applications where longevity and repeated disconnects are required. The fully assembled HD D-Sub Cables integrate copper tape + aluminum mylar shielded data-grade wire with pre-terminated DB9 male and female D-sub connectors. D-Sub cables are ideal for RS232 serial data, prototype, control, and low-voltage applications.

Технические параметры

Brand: Amphenol Cables on Demand
Cable Length: 5 ft
Connector End A Pin Count: 44 Position
Connector End A: HD44
Connector End B Pin Count: 44 Position
Connector End B: HD44
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male/Female
Jacket Color: Gray
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Amphenol
Product Category: D-Sub Cables
Product Type: D-Sub Cables
Series: CS-DSDHD
Subcategory: Cable Assemblies
Type: Copper Shielded Cable
Voltage Rating: 300 V
Wire Gauge - AWG: 24 AWG

Техническая документация

Datasheet
pdf, 411 КБ