BR14PB104J, NTC Thermistors 100K OHM 5% OPPOSITE

BR14PB104J, NTC Thermistors 100K OHM 5% OPPOSITE
Изображения служат только для ознакомления,
см. техническую документацию
93 шт., срок 7-9 недель
13 500 руб.
от 10 шт.10 310 руб.
от 25 шт.9 000 руб.
Добавить в корзину 1 шт. на сумму 13 500 руб.
Номенклатурный номер: 8004676402
Артикул: BR14PB104J

Описание

Circuit Protection\Thermistors\NTC Thermistors
NTC Type BR Glass Encapsulated Bead Thermistors

Amphenol Advanced Sensors NTC Type BR Glass Encapsulated Bead Thermistors are unaffected by severe environmental exposures, making them suitable for a wide range of measurement, control, and compensation applications. These thermistors feature fast thermal response times, and the rugged glass encapsulation provides hermetic sealing and a better strain relief than other glass-coated bead thermistors. Normal operating / storage temperatures range from -80°C to +105°C for material system E0, +200°C for A1 through A4, and +300°C for A5 through D17. Intermittent operation to +600 C is permissible, but stability will be downgraded. Amphenol NTC Type BR Glass Encapsulated Bead Thermistors are suitable for temperature measurement, control, or compensation, and self-heated applications.

Технические параметры

B Parameter: 3981 K
Beta Value: B25/85
Brand: Amphenol Advanced Sensors
Diameter: 0.36 mm
Manufacturer: Amphenol
Maximum Operating Temperature: +300 C
Minimum Operating Temperature: -80 C
Mounting Style: Off-Board
Power Rating: 100 uW
Product Category: NTC Thermistors
Product Type: NTC Thermistors
Resistance: 100 kOhms
Series: BR
Subcategory: Thermistors
Termination Style: Wire Lead
Tolerance: 5%
Tradename: THERMOMETRICS
Type: NTC
Вес, г 4.89

Техническая документация

Datasheet
pdf, 114 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.