GE-1203, Industrial Temperature Sensors Engine Temp Sensor

GE-1203, Industrial Temperature Sensors Engine Temp Sensor
Изображения служат только для ознакомления,
см. техническую документацию
189 шт., срок 7-9 недель
2 790 руб.
от 10 шт.2 350 руб.
от 25 шт.2 050 руб.
от 100 шт.1 808.75 руб.
Добавить в корзину 1 шт. на сумму 2 790 руб.
Номенклатурный номер: 8004676431
Артикул: GE-1203

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Industrial Temperature Sensors
Transportation / Automotive Sensors

Amphenol Advanced Sensors Transportation / Automotive Sensors offer the technology that brings systems together to protect the vehicle, its occupants, and the environment. The product portfolio features sensors that cover all aspects of a vehicle: powertrain and safety systems, electronics and wiring, engine management system, cabin comfort, HVAC, fuel handling system, and tire pressure monitoring. Amphenol Advanced Sensors Transportation / Automotive Sensors are designed for today's vehicles as well as the next generation automobiles whether HEV, EV, or fuel cells.

Технические параметры

Brand: Amphenol Advanced Sensors
Description/Function: Air Temperature Sensor
Diameter: 7.8 mm
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Amphenol
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: Industrial Temperature Sensors
Product Type: Temperature Sensors
Product: Temperature Sensors
Resistance: 2.82 kOhms
Subcategory: Sensors
Thread Size: M14
Tradename: THERMOMETRICS
Вес, г 2.85

Техническая документация

Datasheet
pdf, 260 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.